C&K KMS233G LFG
| Manufacturer | |
| MPN | KMS233G LFG |
| LCSC Part # | C2800270 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 300gf Gull Wing Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Voltage Rating | 50V | |
| Switching Life | 100,000 cycles | |
| Width | 2.8mm | |
| Operating Temperature | -40℃~+125℃ | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 3N | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Length | 4.6mm | |
| Circuit | SPST-NO | |
| IP Rating | IP40 | |
| Contact Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7662 | $ 0.77 |
| 10+ | $ 0.5956 | $ 5.96 |
| 30+ | $ 0.5103 | $ 15.31 |
| 500+ | $ 0.4861 | $ 243.05 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Voltage Rating | 50V | |
| Switching Life | 100,000 cycles | |
| Width | 2.8mm | |
| Operating Temperature | -40℃~+125℃ | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 3N | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Length | 4.6mm | |
| Circuit | SPST-NO | |
| IP Rating | IP40 | |
| Contact Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



