TI TPS40057PWPR
| Manufacturer | |
| MPN | TPS40057PWPR |
| LCSC Part # | C27994 |
| Packaging | TSSOP-16-EP |
| Customer # | |
| Key Attributes | High-Voltage Wide Input Range Synchronous Buck Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS4005x is a family of high-voltage, wide input (8 V to 40 V), synchronous, step-down controllers. The TPS4005x family offers design flexibility with a variety of user-programmable functions, including soft-start, UVLO, operating frequency, voltage feedforward, high-side current limit, and loop compensation. The TPS4005x uses voltage feed-forward control techniques to provide good line regulation over the wide (4:1) input voltage range, and fast response to input line transients. Near-constant modulator gain with input variation eases loop compensation. The externally programmable current limit provides pulseby-pulse current limit, as well as hiccup mode operation utilizing an internal fault counter for longer duration overloads.
Features
- Operating Input Voltage 8 V to 40 V
- Input Voltage Feed-Forward Compensation <1 %
- Internal 0.7-V Reference
- Programmable Fixed-Frequency Up to 1-MHz Voltage Mode Controller
- Internal Gate Drive Outputs for High-Side and Synchronous N-Channel MOSFETs
- 16-Pin PowerPAD Package (θJC = 2°C/W)
- Thermal Shutdown
- Externally Synchronizable
- Programmable High-Side Sense Short-Circuit Protection
- Programmable Closed-Loop Soft-Start
- TPS40054 Source Only
- TPS40055 Source/Sink
- TPS40057 Source/Sink With vo Prebias
Applications
- Power Modules
- Networking/Telecom
- Industrial/Servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7061 | $ 1.71 |
| 10+ | $ 1.4429 | $ 14.43 |
| 30+ | $ 1.2983 | $ 38.95 |
| 100+ | $ 1.1358 | $ 113.58 |
| 500+ | $ 1.0627 | $ 531.35 |
| 1,000+ | $ 1.0302 | $ 1030.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS4005x is a family of high-voltage, wide input (8 V to 40 V), synchronous, step-down controllers. The TPS4005x family offers design flexibility with a variety of user-programmable functions, including soft-start, UVLO, operating frequency, voltage feedforward, high-side current limit, and loop compensation. The TPS4005x uses voltage feed-forward control techniques to provide good line regulation over the wide (4:1) input voltage range, and fast response to input line transients. Near-constant modulator gain with input variation eases loop compensation. The externally programmable current limit provides pulseby-pulse current limit, as well as hiccup mode operation utilizing an internal fault counter for longer duration overloads.
Features
- Operating Input Voltage 8 V to 40 V
- Input Voltage Feed-Forward Compensation <1 %
- Internal 0.7-V Reference
- Programmable Fixed-Frequency Up to 1-MHz Voltage Mode Controller
- Internal Gate Drive Outputs for High-Side and Synchronous N-Channel MOSFETs
- 16-Pin PowerPAD Package (θJC = 2°C/W)
- Thermal Shutdown
- Externally Synchronizable
- Programmable High-Side Sense Short-Circuit Protection
- Programmable Closed-Loop Soft-Start
- TPS40054 Source Only
- TPS40055 Source/Sink
- TPS40057 Source/Sink With vo Prebias
Applications
- Power Modules
- Networking/Telecom
- Industrial/Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



