LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hong Cheng HC-PZ200-8.7L-1x7PZ product image
  • HC-PZ200-8.7L-1x7PZ thumbnail 1
  • HC-PZ200-8.7L-1x7PZ thumbnail 2
  • HC-PZ200-8.7L-1x7PZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-PZ200-8.7L-1x7PZRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-PZ200-8.7L-1x7PZ
LCSC Part #
C27985156
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER 7POS 2mm SINGLE ROW TH
Datasheetpdf iconHong Cheng HC-PZ200-8.7L-1x7PZ
Custom CablesMOQ 1pc
In-Stock: 1,020
1,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0333$ 0.67
200+$ 0.026$ 5.20
1,000+$ 0.0219$ 21.90
2,000+$ 0.0194$ 38.80
10,000+$ 0.0173$ 173.00
20,000+$ 0.0162$ 324.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHong Cheng
PackagingThrough Hole,P=2mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeThrough Hole
Insulation Height2mm
Length of Mating Pin3.9mm
Number of PINs7P
Operating Temperature-40℃~+105℃
Length of End Connection Pin2.8mm
Pitch2mm
Current Rating1A
Contact PlatingGold
Voltage Rating (Max)-
Row Spacing-
Pin Structure1x7P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.