LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LINKOSEMI LKS563 product image
  • LKS563 thumbnail 1
  • LKS563 thumbnail 2
  • LKS563 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LINKOSEMI LKS563RoHS

Manufacturer
LINKOSEMIAsian Brands
MPN
LKS563
LCSC Part #
C2798406
Packaging
TSSOP-20
Customer #
Key Attributes
IC GATE DRVR FULL-BRIDGE TSSOP-20
Datasheetpdf iconLINKOSEMI LKS563
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2192$ 0.22
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerLINKOSEMI
PackagingTSSOP-20
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current43uA
Input Logic Level - High-
Operating Temperature-40℃~+150℃
Voltage - Supply8V~20V
Driven ConfigurationFull-Bridge
Current - Output Low(IOL)1.1A
Rise Time20ns
Fall Time30ns
Current - Output High(IOH)1.1A
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

LKS563 is an integrated full-bridge gate driver IC designed for driving MOS/IGBT gates. It features three high-side drive outputs and three low-side drive outputs, capable of simultaneously driving six MOS/IGBT devices. The high-side devices achieve voltage bootstrapping via floating pins, with a maximum withstand voltage of +300V. Input signals are compatible with CMOS and LSTTL logic levels, with a minimum input voltage down to 3.3V.

Features

AI Translation
  • High-side driver with floating supply design, up to +300V
  • Tolerates transient negative voltage
  • VCC supply range: 8~20V
  • Three-channel output signals
  • Under-voltage lockout (UVLO) protection
  • Input level compatible with 3.3V/5V/15V
  • Dual-channel propagation delay matching