DMBJ JBLE2221M050E120RL
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | JBLE2221M050E120RL |
| LCSC Part # | C27983439 |
| Package | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 50V TH |
| Description | 50V 220uF ±20% Through Hole,D10xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Package | Through Hole,D10xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
240 
240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3596 | $ 1.80 |
50+ | $ 0.2831 | $ 14.16 |
150+ | $ 0.2494 | $ 37.41 |
500+ | $ 0.2081 | $ 104.05 |
2,500+ | $ 0.1898 | $ 474.50 |
5,000+ | $ 0.1791 | $ 895.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$