DMBJ JBLE2332M016E200RL
| Manufacturer | DMBJAsian Brands |
| MPN | JBLE2332M016E200RL |
| LCSC Part # | C27983415 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 3300uF ±20% 16V TH |
| Datasheet | DMBJ JBLE2332M016E200RL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D10xL20mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 3300uF | |
| Height - Seated (Max) | 20mm | |
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D10xL20mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 3300uF | |
| Height - Seated (Max) | 20mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 90
90 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5848 | $ 0.58 |
| 10+ | $ 0.476 | $ 4.76 |
| 30+ | $ 0.4224 | $ 12.67 |
| 250+ | $ 0.3688 | $ 92.20 |
| 500+ | $ 0.3363 | $ 168.15 |
| 1,000+ | $ 0.32 | $ 320.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D10xL20mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 3300uF | |
| Height - Seated (Max) | 20mm | |
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D10xL20mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 3300uF | |
| Height - Seated (Max) | 20mm |
| Type | Description | |
|---|---|---|
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



