DMBJ JBLE2122M016E120RL
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | JBLE2122M016E120RL |
| LCSC Part # | C27983411 |
| Package | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1200uF ±20% 16V TH |
| Description | 16V 1200uF ±20% Through Hole,D10xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Package | Through Hole,D10xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
485 
485
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2263 | $ 1.13 |
50+ | $ 0.1777 | $ 8.89 |
150+ | $ 0.1569 | $ 23.54 |
500+ | $ 0.1309 | $ 65.45 |
2,500+ | $ 0.1193 | $ 298.25 |
5,000+ | $ 0.1124 | $ 562.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$