Rubycon 25ZLH1000MEFCT810X20
| Manufacturer | |
| MPN | 25ZLH1000MEFCT810X20 |
| LCSC Part # | C2798233 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | ±20% 25V 1000uF Through Hole,D10xL20mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1000uF | |
| Lifetime | - | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1000uF | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
In-Stock: 535
535 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2686 | $ 1.34 |
| 50+ | $ 0.2132 | $ 10.66 |
| 150+ | $ 0.1895 | $ 28.43 |
| 500+ | $ 0.1599 | $ 79.95 |
| 2,500+ | $ 0.1467 | $ 366.75 |
| 5,000+ | $ 0.1388 | $ 694.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1000uF | |
| Lifetime | - | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1000uF | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C2798233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25ZLJ1000M10X20 | Rubycon | Through Hole,D10xL20mm | 12,610 | $ 0.2571 | ||
| 1000uF25V10x20GK | Econd | Through Hole,D10xL20mm | 4,695 | $ 0.0916 | ||
| NXA25V1000M10*20 LO | SAMYOUNG | Through Hole,D10xL20mm | 1,640 | $ 0.3166 | ||
| EKYA250ETD102MJ20S | NCC | Through Hole,D10xL20mm | 1,600 | $ 0.2481 | ||
| DHG025M108H200S1AA | KNSCHA | Through Hole,D10xL20mm | 1,250 | $0.0899 $0.1021 | ||
| NXH25V1000M10*20 3.4RB | SAMYOUNG | Through Hole,D10xL20mm | 865 | $ 0.3785 | ||
| NXQ25V1000M10*20 5.0TP | SAMYOUNG | Through Hole,D10xL20mm | 465 | $ 0.3297 | ||
| NXA25V1000M10*20 5.0TP | SAMYOUNG | Through Hole,D10xL20mm | 385 | $ 0.2485 | ||
| 25V1000uF CD110 | HRK | Through Hole,D10xL20mm | 295 | $ 0.0909 | ||
| OLKE2001E102MF | Ymin | Through Hole,D10xL20mm | 250 | $ 0.2149 | ||
| 1000uF25V10x20KM | Econd | Through Hole,D10xL20mm | 240 | $ 0.0819 | ||
| 1000UF25VG200GF | Econd | Through Hole,D10xL20mm | 170 | $0.0414 $0.046 | ||
| CD26G1EM102G200T | ChuangHui | Through Hole,D10xL20mm | 140 | $ 0.0622 | ||
| CJ102MEA20BP | TWBOR | Through Hole,D10xL20mm | 130 | $ 0.1152 | ||
| UHW1E102MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.5326 | ||
| EEUFR1E102 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.5428 | ||
| 25ZLH1000MEFC10X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.1105 | ||
| 25ZLJ1000MCE10X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.2984 | ||
| 25YXG1000MEFC10X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.2543 | ||
| ERS1EM102G20OTG | AISHI | Through Hole,D10xL20mm | 0 | $ 0.0823 |



