Rubycon 25YXM100MMBLT16.3X11
| Manufacturer | |
| Mfr. Part # | 25YXM100MMBLT16.3X11 |
| LCSC Part # | C2798227 |
| Package | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 25V TH |
| Description | 2.5mm 100uF 25V ±20% Through Hole,D6.3xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0838 | $ 0.84 |
100+ | $ 0.0696 | $ 6.96 |
300+ | $ 0.0625 | $ 18.75 |
2,000+ | $ 0.0496 | $ 99.20 |
4,000+ | $ 0.0454 | $ 181.60 |
10,000+ | $ 0.0432 | $ 432.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$