ST LD39130SPUR
| Manufacturer | |
| Mfr. Part # | LD39130SPUR |
| LCSC Part # | C2798213 |
| Package | DFN6(1.2x1.3) |
| Customer # | |
| Key Attributes | 300 mA ultra-low quiescent current linear regulator IC with automatic green mode |
| Description | 65dB@(10kHz) Positive Adjustable 800mV~5.2V DFN6(1.2x1.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Package | DFN6(1.2x1.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1799 | $ 1.18 |
10+ | $ 0.9727 | $ 9.73 |
30+ | $ 0.8582 | $ 25.75 |
100+ | $ 0.7299 | $ 72.99 |
500+ | $ 0.6727 | $ 336.35 |
1,000+ | $ 0.6464 | $ 646.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$