LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T495X686M025ATE125 product image
  • T495X686M025ATE125 thumbnail 1
  • T495X686M025ATE125 thumbnail 2
  • T495X686M025ATE125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T495X686M025ATE125RoHS

Manufacturer
MPN
T495X686M025ATE125
LCSC Part #
C2798144
Packaging
CASE-X-7343-43(mm)
Customer #
Key Attributes
CAP TANT 68uF ±20% 25V CASE-X-7343-43(mm)
Datasheetpdf iconKEMET T495X686M025ATE125
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9497$ 1.95
10+$ 1.6831$ 16.83
30+$ 1.5156$ 45.47
100+$ 1.3448$ 134.48
500+$ 1.2668$ 633.40
1,000+$ 1.2343$ 1234.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-X-7343-43(mm)
Capacitance68uF
Current - Leakage17uA@25℃,5min
Voltage Rating25V
Ripple Current460mA@100kHz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)125mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece