LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T495D337M006ATE045 product image
  • T495D337M006ATE045 thumbnail 1
  • T495D337M006ATE045 thumbnail 2
  • T495D337M006ATE045 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T495D337M006ATE045RoHS

Manufacturer
MPN
T495D337M006ATE045
LCSC Part #
C2798133
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
CAP TANT 330uF ±20% 6V CASE-D-7343
Datasheetpdf iconKEMET T495D337M006ATE045
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1369$ 1.14
10+$ 0.9437$ 9.44
30+$ 0.8365$ 25.10
100+$ 0.7163$ 71.63
500+$ 0.6627$ 331.35
1,000+$ 0.6383$ 638.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-D-7343-31(mm)
Capacitance330uF
Voltage Rating6V
Current - Leakage13.2uA@25℃,5min
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece