ECT 818003164
| Manufacturer | ECTAsian Brands |
| MPN | 818003164 |
| LCSC Part # | C27974662 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hardware Accessories |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Hardware Accessories | |
| Manufacturer | ECT | |
| Packaging | - | |
| Thickness | - | |
| length | - | |
| SurfaceTreatment | - | |
| electroplate | Bright tin plating 50-150", Nickel plating 30-150u" | |
| size | L6.50*W0.80*H1.28 | |
| material quality | SUS301-H,T0.15 | |
| colour | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0241 | $ 0.02 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Hardware Accessories | |
| Manufacturer | ECT | |
| Packaging | - | |
| Thickness | - | |
| length | - | |
| SurfaceTreatment | - | |
| electroplate | Bright tin plating 50-150", Nickel plating 30-150u" | |
| size | L6.50*W0.80*H1.28 | |
| material quality | SUS301-H,T0.15 | |
| colour | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

