LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HQ03W5F6982T5E product image
  • HQ03W5F6982T5E thumbnail 1
  • HQ03W5F6982T5E thumbnail 2
  • HQ03W5F6982T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HQ03W5F6982T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HQ03W5F6982T5E
LCSC Part #
C2792028
Packaging
0603
Customer #
Key Attributes
RES 69.8kΩ ±1% 200mW 0603
Datasheetpdf iconUNI-ROYAL HQ03W5F6982T5E
In-Stock: 3,010
3,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0052$ 0.05
100+$ 0.004$ 0.40
300+$ 0.0034$ 1.02
1,000+$ 0.003$ 3.00
5,000+$ 0.0027$ 13.50
10,000+$ 0.0025$ 25.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance69.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece