LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1232IPWR product image
  • ADS1232IPWR thumbnail 1
  • ADS1232IPWR thumbnail 2
  • ADS1232IPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS1232IPWRRoHS

Manufacturer
MPN
ADS1232IPWR
LCSC Part #
C27919
Packaging
TSSOP-24
Customer #
Key Attributes
24-Bit Analog-to-Digital Converter For Bridge Sensors
Datasheetpdf iconTI ADS1232IPWR
In-Stock: 1,469
1,469 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7504$ 2.75
10+$ 2.3302$ 23.30
30+$ 2.0673$ 62.02
100+$ 1.7963$ 179.63
500+$ 1.6746$ 837.30
1,000+$ 1.6227$ 1622.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-24
Operating Temperature-40℃~+105℃
InterfaceSPI
Quiescent Current (Iq)1.3uA
Voltage - Supply2.7V~5.3V
Number of Channels2
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in;External
Clock Frequency200kHz~8MHz;4.9152MHz
FeaturesBipolar input;Multiplexers;Built-in temperature sensor;Integrated modulator;Built-in digital filter;Auto calibration
Resolution(Bits)10Hz;24
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ADS1232 and ADS1234 are precision 24-bit analog-to-digital converters (ADCs). With an onboard, low-noise programmable gain amplifier (PGA), precision delta-sigma ADC and internal oscillator, the ADS1232/4 provide a complete front-end solution for bridge sensor applications including weigh scales, strain gauges and pressure sensors. The input multiplexer accepts either two (ADS1232) or four (ADS1234) differential inputs. The ADS1232 also includes an onboard temperature sensor to monitor ambient temperature. The onboard, low-noise PGA has a selectable gain of 1, 2, 64, or 128 supporting a full-scale differential input of ±2.5V, ±1.25V, ±39mV, or ±19.5mV. The delta-sigma ADC has 23.5-bit effective resolution and is comprised of a 3rd-order modulator and 4th-order digital filter. Two data rates are supported: 10SPS (with both 50Hz and 60Hz rejection) and 80SPS. The ADS1232/4 can be clocked externally using an oscillator or a crystal. There is also an internal oscillator available that requires no external components. Offset calibration is performed on-demand and the ADS1232/4 can be put in a low-power standby mode or shut off completely in power-down mode. All of the features of the ADS1232/4 are operated through simple pin-driven control. There are no digital registers to program in order to simplify software development. Data are output over an easily-isolated serial interface that connects directly to the MSP430 and other microcontrollers. The ADS1232 is available in a TSSOP-24 package and the ADS1234 is in a TSSOP-28. Both are fully specified from -40°C to +105°C.

Features

AI Translation
  • Complete Front-End for Bridge Sensors
  • Up to 23.5 Effective Bits
  • Onboard, Low-Noise PGA RMS Noise: 17nV at 10SPS (PGA = 128) 44nV at 80SPS (PGA = 128)
  • 19.2-Bit Noise-Free Resolution at Gain = 64 Over 100dB Simultaneous 50Hz and 60Hz Rejection Flexible Clocking: Low-Drift Onboard Oscillator (±3%) Optional External Crystal Selectable Gains of 1, 2, 64, and 128
  • Easy Ratiometric Measurements– External Voltage Reference up to 5V
  • Selectable 10SPS or 80SPS Data Rates Two-Channel Differential Input with Built-In Temperature Sensor (ADS1232)
  • Four-Channel Differential Input (ADS1234)
  • Simple Serial Digital Interface
  • Supply Range: 2.7V to 5.3V -40°C to ±105°C Temperature Range

Applications

AI Translation
  • Weigh Scales
  • Strain Gauges
  • Pressure Sensors
  • Industrial Process Control