LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL PS03W4F1300T5E product image
Images for reference only

UNI-ROYAL PS03W4F1300T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
PS03W4F1300T5E
LCSC Part #
C2784902
Packaging
0603
Customer #
Key Attributes
RES 130Ω ±1% 0.25W 0603
Datasheetpdf iconUNI-ROYAL PS03W4F1300T5E
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0056$ 0.01
200+$ 0.0022$ 0.44
500+$ 0.0021$ 1.05
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)250mW
Resistance130Ω
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ES03W4F1300T5EUNI-ROYAL06030$ 0.0148