NCC KTJ350B476M55BFT00
| Manufacturer | |
| Mfr. Part # | KTJ350B476M55BFT00 |
| LCSC Part # | C27840590 |
| Package | 2220 |
| Customer # | |
| Description | 47uF X7R ±20% 35V 2220 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | NCC | |
| Package | 2220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,807
1,807
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0199 | $ 2.02 |
10+ | $ 1.8476 | $ 18.48 |
30+ | $ 1.7407 | $ 52.22 |
100+ | $ 1.629 | $ 162.90 |
500+ | $ 1.5795 | $ 789.75 |
1,000+ | $ 1.5588 | $ 1558.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$