Sumida CPFC74NP-PS10H2A15
| Manufacturer | |
| Mfr. Part # | CPFC74NP-PS10H2A15 |
| LCSC Part # | C278362 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | CMC 1.5A 2LN 700Ω SMD |
| Description | 700Ω@100MHz 120mΩ 2 SMD-4P Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sumida | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,535 
1,535
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6931 | $ 0.69 |
10+ | $ 0.5654 | $ 5.65 |
30+ | $ 0.5016 | $ 15.05 |
100+ | $ 0.4377 | $ 43.77 |
500+ | $ 0.3676 | $ 183.80 |
1,000+ | $ 0.3489 | $ 348.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$