LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NS05W8F6342T5E product image
  • NS05W8F6342T5E thumbnail 1
  • NS05W8F6342T5E thumbnail 2
  • NS05W8F6342T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS05W8F6342T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS05W8F6342T5E
LCSC Part #
C2783052
Packaging
0805
Customer #
Key Attributes
RES 63.4kΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL NS05W8F6342T5E
In-Stock: 620
620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0216$ 0.22
100+$ 0.0168$ 1.68
300+$ 0.014$ 4.20
1,000+$ 0.0124$ 12.40
5,000+$ 0.011$ 55.00
10,000+$ 0.0103$ 103.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance63.4kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece