Nexperia HEF4040BT,653
| Manufacturer | |
| MPN | HEF4040BT,653 |
| LCSC Part # | C27800 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 12-stage binary ripple counter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Number of Bits per Element | 12 | |
| Voltage - Supply | 4.5V~15.5V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 35ns | |
| Count Rate | 50MHz | |
| Features | Static operation;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HEF4040B is a 12-stage binary ripple counter with a clock input (CP), an overriding asynchronous master reset input (MR) and twelve fully buffered outputs (Q0 to Q11). The counter advances on the HIGH-to-LOW transition of CP. A HIGH on MR clears all counter stages and forces all outputs LOW, independent of CP. Each counter stage is a static toggle flip-flop. Inputs are overvoltage tolerant to 15 V. This enables the device to be used in HIGH-to-LOW level shifting applications.
Features
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Tolerant of slow clock rise and fall time
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
- ESD protection: HBM JESD22-A114F exceeds 2000 V; MM JESD22-A115-B exceeds 200 V
- Specified from -40 ℃ to +85 ℃
Applications
- Frequency dividing circuits
- Time delay circuits
- Control counters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1164 | $ 1.12 |
| 10+ | $ 0.8515 | $ 8.52 |
| 30+ | $ 0.7199 | $ 21.60 |
| 100+ | $ 0.5883 | $ 58.83 |
| 500+ | $ 0.5103 | $ 255.15 |
| 1,000+ | $ 0.4696 | $ 469.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Number of Bits per Element | 12 | |
| Voltage - Supply | 4.5V~15.5V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 35ns | |
| Count Rate | 50MHz | |
| Features | Static operation;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HEF4040B is a 12-stage binary ripple counter with a clock input (CP), an overriding asynchronous master reset input (MR) and twelve fully buffered outputs (Q0 to Q11). The counter advances on the HIGH-to-LOW transition of CP. A HIGH on MR clears all counter stages and forces all outputs LOW, independent of CP. Each counter stage is a static toggle flip-flop. Inputs are overvoltage tolerant to 15 V. This enables the device to be used in HIGH-to-LOW level shifting applications.
Features
- Wide supply voltage range from 3.0 V to 15.0 V
- CMOS low power dissipation
- High noise immunity
- Tolerant of slow clock rise and fall time
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
- ESD protection: HBM JESD22-A114F exceeds 2000 V; MM JESD22-A115-B exceeds 200 V
- Specified from -40 ℃ to +85 ℃
Applications
- Frequency dividing circuits
- Time delay circuits
- Control counters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



