UNI-ROYAL LR051WF500NT5E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | LR051WF500NT5E |
| LCSC Part # | C2779556 |
| Package | SMD,2.1x1.5mm |
| Customer # | |
| Key Attributes | RES 5mΩ ±1% 1W SMD,1.5x2.1mm |
| Description | 1W 5mΩ SMD ±50ppm/℃ ±1% SMD,2.1x1.5mm Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | SMD,2.1x1.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
610 
610
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0941 $ 0.0095 | $ 0.10 |
100+ | $ 0.0835 $ 0.0084 | $ 0.84 |
300+ | $ 0.0783 $ 0.0079 | $ 2.37 |
1,000+ | $ 0.0743 $ 0.0075 | $ 7.50 |
5,000+ | $ 0.0712 $ 0.0072 | $ 36.00 |
10,000+ | $ 0.0696 $ 0.0070 | $ 70.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$