Siproin H7050A-1NPR
| Fabricante | SiproinAsian Brands |
| Cód. da peça | H7050A-1NPR |
| Nº LCSC | C277939 |
| Emb. | SOT-89-3 |
| Número do Cliente | |
| Atrib. princ. | Low Power Voltage Detector |
| Folha de Dados | Siproin H7050A-1NPR |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | Siproin | |
| Emb. | SOT-89-3 | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - | |
| Reset Active Level | - | |
| standby current | 2uA | |
| Voltage - Supply | 1.5V~16V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | Siproin | |
| Emb. | SOT-89-3 | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - |
| Tipo | Descrição | |
|---|---|---|
| Reset Active Level | - | |
| standby current | 2uA | |
| Voltage - Supply | 1.5V~16V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
Descrição
The H70XXA-1 series devices are a set of three terminal low power voltage detectors implemented in CMOS technology. Each voltage detector in the series detects a particular fixed voltage ranging from 2.2V to 7.0V. The voltage detectors consist of a highprecision and low power consumption standard voltage source as well as a comparator, hysteresis circuit, and an output driver. CMOS technology ensures low power consumption. Although designed primarily as fixed voltage detectors, these devices can be used with external components to detect user specified threshold voltages.
Recursos
- Low power consumption
- Low temperature coefficient
- Built-in hysteresis characteristic
- High input voltage (up to 15V)
- Output voltage accuracy: tolerance ±1% or ±2%
- TO92, SOT89, SOT23 and SOT23-3 package
Aplicações
- Battery checkers
- Level selectors
- Power failure detectors
- Microcomputer reset
- Battery memory backup
- Non-volatile RAM signal storage protectors
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 5+ | $ 0.0977 | $ 0.49 |
| 50+ | $ 0.0774 | $ 3.87 |
| 150+ | $ 0.0673 | $ 10.10 |
| 1,000+ | $ 0.0589 | $ 58.90 |
| 2,000+ | $ 0.0528 | $ 105.60 |
| 5,000+ | $ 0.0497 | $ 248.50 |
Encapsulamento Padrão1000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | Siproin | |
| Emb. | SOT-89-3 | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - | |
| Reset Active Level | - | |
| standby current | 2uA | |
| Voltage - Supply | 1.5V~16V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | Siproin | |
| Emb. | SOT-89-3 | |
| Reset Timeout | - | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | - |
| Tipo | Descrição | |
|---|---|---|
| Reset Active Level | - | |
| standby current | 2uA | |
| Voltage - Supply | 1.5V~16V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
Descrição
The H70XXA-1 series devices are a set of three terminal low power voltage detectors implemented in CMOS technology. Each voltage detector in the series detects a particular fixed voltage ranging from 2.2V to 7.0V. The voltage detectors consist of a highprecision and low power consumption standard voltage source as well as a comparator, hysteresis circuit, and an output driver. CMOS technology ensures low power consumption. Although designed primarily as fixed voltage detectors, these devices can be used with external components to detect user specified threshold voltages.
Recursos
- Low power consumption
- Low temperature coefficient
- Built-in hysteresis characteristic
- High input voltage (up to 15V)
- Output voltage accuracy: tolerance ±1% or ±2%
- TO92, SOT89, SOT23 and SOT23-3 package
Aplicações
- Battery checkers
- Level selectors
- Power failure detectors
- Microcomputer reset
- Battery memory backup
- Non-volatile RAM signal storage protectors
C277939 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



