Chau Light ZGY8105(ITR)
| Manufacturer |
Chau Light
Asian Brands |
| Mfr. Part # | ZGY8105(ITR) |
| LCSC Part # | C277738 |
| Package | DIP-4 |
| Customer # | |
| Description | 2.6mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1597 | $ 0.80 |
50+ | $ 0.1252 | $ 6.26 |
150+ | $ 0.1104 | $ 16.56 |
500+ | $ 0.0919 | $ 45.95 |
2,500+ | $ 0.0837 | $ 209.25 |
5,000+ | $ 0.0788 | $ 394.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$