LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
54% OFF
MOLEX 9503131 product image
  • 9503131 thumbnail 1
  • 9503131 thumbnail 2
  • 9503131 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 9503131RoHS

Manufacturer
MPN
9503131
LCSC Part #
C277706
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 13POS 3.96mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 526
526 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6197$ 0.2851$ 0.29
10+$ 0.5054$ 0.2325$ 2.33
30+$ 0.4475$ 0.2059$ 6.18
100+$ 0.3896$ 0.1793$ 17.93
500+$ 0.3558$ 0.1637$ 81.85
1,500+$ 0.3381$ 0.1556$ 233.40
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.96mm
Pitch3.96mm
Reference Series-
Pins Structure1x13P
Number of Rows1
Number of PINs Per Row13
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.