LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 39012101 product image
  • 39012101 thumbnail 1
  • 39012101 thumbnail 2
  • 39012101 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 39012101

Manufacturer
MPN
39012101
LCSC Part #
C277667
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 10POS 4.2mm DUAL ROW
DatasheetMOLEX 39012101
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 185
185 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3206$ 1.60
50+$ 0.2632$ 13.16
150+$ 0.2385$ 35.78
500+$ 0.2078$ 103.90
2,500+$ 0.1941$ 485.25
5,000+$ 0.1859$ 929.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=4.2mm
Pitch4.2mm
Row Spacing4.2mm
Flame Retardant RatingUL94V-2
Number of Rows2
Operating Temperature-40℃~+105℃
Reference Series-
Holes Structure2x5P
ColorWhite
Plastic MaterialPA
Number of PINs Per Row5

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DLL-5559-10RDLLP=4.2mm250$0.1617 $0.1902

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.