LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 10013036 product image
  • 10013036 thumbnail 1
  • 10013036 thumbnail 2
  • 10013036 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 10013036RoHS

Manufacturer
MPN
10013036
LCSC Part #
C277654
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 3POS 5.08mm SINGLE ROW
Datasheetpdf iconMOLEX 10013036
Custom CablesMOQ 1pc
In-Stock: 6,170
6,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.11$ 0.55
50+$ 0.0975$ 4.88
150+$ 0.0913$ 13.70
500+$ 0.0866$ 43.30
2,500+$ 0.0821$ 205.25
5,000+$ 0.0802$ 401.00
Standard Packaging12000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=5.08mm
Flame Retardant RatingUL94V-2
Pitch5.08mm
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row3
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging12000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.