MOLEX 346900201
| Manufacturer | |
| MPN | 346900201 |
| LCSC Part # | C277621 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 20POS 2.54mm |
| Datasheet | MOLEX 346900201 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Contact Material | Brass | |
| Color | Gray | |
| X-Length of Bottom Edge on Board (Spacing Line) | 34.04mm | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pin Structure | 2x10P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Contact Plating | Tin | |
| Number of PINs | 20P |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Color | Gray | |
| X-Length of Bottom Edge on Board (Spacing Line) | 34.04mm | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pin Structure | 2x10P | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,675
1,675 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1607 | $ 1.16 |
| 10+ | $ 0.9571 | $ 9.57 |
| 30+ | $ 0.8553 | $ 25.66 |
| 100+ | $ 0.7536 | $ 75.36 |
| 560+ | $ 0.6928 | $ 387.97 |
| 1,120+ | $ 0.6616 | $ 740.99 |
Standard Packaging560/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Contact Material | Brass | |
| Color | Gray | |
| X-Length of Bottom Edge on Board (Spacing Line) | 34.04mm | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pin Structure | 2x10P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Contact Plating | Tin | |
| Number of PINs | 20P |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Color | Gray | |
| X-Length of Bottom Edge on Board (Spacing Line) | 34.04mm | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pin Structure | 2x10P | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
C277621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



