YAGEO AC0603JRNPO9BN100
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0603JRNPO9BN100 |
| LCSC Part # | C277527 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 10pF 50V NP0 0603 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 10pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 81,450
81,450 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.014 | $ 0.70 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,500+ | $ 0.0107 | $ 16.05 |
| 4,000+ | $ 0.0096 | $ 38.40 |
| 24,000+ | $ 0.009 | $ 216.00 |
| 48,000+ | $ 0.0087 | $ 417.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 10pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C277527 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRNPO9BN100 | YAGEO | 0603 | 3,077,700 | $ 0.0067 | ||
| CC0603JRNPO0BN100 | YAGEO | 0603 | 18,350 | $ 0.0158 | ||
| CC0603JRNPOABN100 | YAGEO | 0603 | 7,000 | $ 0.0197 | ||
| CS0603JRNPO9BN100 | YAGEO | 0603 | 2,700 | $ 0.0081 | ||
| CC0603GRNPO9BN100 | YAGEO | 0603 | 174,000 | $ 0.0203 | ||
| CC0603GRNPO0BN100 | YAGEO | 0603 | 3,470 | $ 0.0527 | ||
| CC0603FRNPO9BN100 | YAGEO | 0603 | 111,000 | $ 0.0219 | ||
| AC0603FRNPO9BN100 | YAGEO | 0603 | 3,500 | $ 0.0401 | ||
| CQ0603FRNPOYBN100 | YAGEO | 0603 | 575 | $ 0.0848 | ||
| CC0603CRNPO9BN100 | YAGEO | 0603 | 20,500 | $ 0.0113 | ||
| CC0603JPNPO9BN100 | YAGEO | 0603 | 0 | $ 0.0064 | ||
| AC0603JPNPO9BN100 | YAGEO | 0603 | 0 | $ 0.0061 | ||
| CQ0603JRNPO9BN100 | YAGEO | 0603 | 0 | $ 0.0456 | ||
| CC0603JRNPOYBN100 | YAGEO | 0603 | 0 | $ 0.0123 | ||
| CC0603GPNPO9BN100 | YAGEO | 0603 | 0 | $ 0.0073 | ||
| AC0603GRNPO9BN100 | YAGEO | 0603 | 0 | $ 0.0215 | ||
| CQ0603GRNPOYBN100 | YAGEO | 0603 | 0 | $ 0.0463 | ||
| CC0603FPNPO9BN100 | YAGEO | 0603 | 0 | $ 0.0101 | ||
| CC0603FRNPO0BN100 | YAGEO | 0603 | 0 | $ 0.027 | ||
| CC0603DRNPO9BN100 | YAGEO | 0603 | 0 | $ 0.0057 |



