LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F400MT5E product image
  • HP06W2F400MT5E thumbnail 1
  • HP06W2F400MT5E thumbnail 2
  • HP06W2F400MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F400MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F400MT5E
LCSC Part #
C2774938
Packaging
1206
Customer #
Key Attributes
RES 40mΩ ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F400MT5E
In-Stock: 690
690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.072$ 0.36
50+$ 0.0564$ 2.82
150+$ 0.0485$ 7.28
500+$ 0.0426$ 21.30
2,500+$ 0.0379$ 94.75
5,000+$ 0.0355$ 177.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance40mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece