LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL ES02WGF9101TCE product image
Images for reference only

UNI-ROYAL ES02WGF9101TCE

Manufacturer
UNI-ROYALAsian Brands
MPN
ES02WGF9101TCE
LCSC Part #
C2772517
Packaging
0402
Customer #
Key Attributes
RES 9100Ω ±1% 1/16W 0402
DatasheetUNI-ROYAL ES02WGF9101TCE
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0009$ 0.01
200+$ 0.0004$ 0.08
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance9.1kΩ
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
0402WGF9101TCEUNI-ROYALSimilar0402153,200$ 0.0028
CQ02WGF9101TCEUNI-ROYALSimilar04026,500$ 0.001
NQ02WGF9101TCEUNI-ROYALSimilar040213,300$ 0.002
HP02WAD9101TCEUNI-ROYALSimilar04029,500$ 0.0035
0402WGD9101TCEUNI-ROYALSimilar04020$ 0.0008
5 more alternative parts.View all substitutes