LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS02W8J047KTCE product image
  • CS02W8J047KTCE thumbnail 1
  • CS02W8J047KTCE thumbnail 2
  • CS02W8J047KTCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CS02W8J047KTCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CS02W8J047KTCE
LCSC Part #
C2771738
Packaging
0402
Customer #
Key Attributes
RES 470mΩ ±5% 125mW 0402
Datasheetpdf iconUNI-ROYAL CS02W8J047KTCE
In-Stock: 3,910
3,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0231$ 0.23
100+$ 0.018$ 1.80
300+$ 0.0151$ 4.53
1,000+$ 0.0134$ 13.40
5,000+$ 0.0119$ 59.50
10,000+$ 0.0111$ 111.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)125mW
Resistance470mΩ
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece