LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS02W8J030JTCE product image
Images for reference only

UNI-ROYAL CS02W8J030JTCE

Manufacturer
UNI-ROYALAsian Brands
MPN
CS02W8J030JTCE
LCSC Part #
C2771734
Packaging
0402
Customer #
Key Attributes
RES 3000mΩ ±5% 0.125W 0402
DatasheetUNI-ROYAL CS02W8J030JTCE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0007$ 0.01
200+$ 0.0003$ 0.06
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Resistance
Power(Watts)125mW
Voltage Rating100V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%