LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ03WAF220KT5E product image
  • CQ03WAF220KT5E thumbnail 1
  • CQ03WAF220KT5E thumbnail 2
  • CQ03WAF220KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ03WAF220KT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ03WAF220KT5E
LCSC Part #
C2770828
Packaging
0603
Customer #
Key Attributes
RES 2.2Ω ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL CQ03WAF220KT5E
Alternative Parts7
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0016$ 0.16
5,000+$ 0.0015$ 7.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance2.2Ω
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603WAF220KT5EUNI-ROYAL0603401,800$ 0.0057
HP03W5F220KT5EUNI-ROYAL06030$ 0.0008
PS03W4F220KT5EUNI-ROYAL06030$ 0.0065
NQ03WAF220KT5EUNI-ROYAL06030$ 0.0021
HQ03W5F220KT5EUNI-ROYAL06030$ 0.0062
CS03W5F220KT5EUNI-ROYAL06030$ 0.0059
ES03W4F220KT5EUNI-ROYAL06030$ 0.0153