Samsung Electro-Mechanics CL10C471JB8NNNC
| Manufacturer | |
| Mfr. Part # | CL10C471JB8NNNC |
| LCSC Part # | C27694 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 470pF 50V C0G 0603 |
| Description | 470pF ±5% 50V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0061 | $ 0.61 |
1,000+ | $ 0.005 | $ 5.00 |
4,000+ | $ 0.0042 | $ 16.80 |
8,000+ | $ 0.0038 | $ 30.40 |
48,000+ | $ 0.0034 | $ 163.20 |
100,000+ | $ 0.0033 | $ 330.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$