Littelfuse DSEI12-10A
| Manufacturer | |
| Mfr. Part # | DSEI12-10A |
| LCSC Part # | C27676390 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | Diode 1kV 12A TO-247 |
| Description | 75A 1kV 1 Independent 2.68V@12A 12A TO-247 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Littelfuse | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
27 
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1221 | $ 2.12 |
10+ | $ 2.0727 | $ 20.73 |
50+ | $ 2.0402 | $ 102.01 |
100+ | $ 2.0063 | $ 200.63 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$