ROHM RB550VA-30TR
| Manufacturer | |
| Mfr. Part # | RB550VA-30TR |
| LCSC Part # | C2766160 |
| Package | SOD-323FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-323FL |
| Description | 3A 30V Independent 480mV@1A 1A SOD-323FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-323FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.119 | $ 0.60 |
50+ | $ 0.0929 | $ 4.65 |
150+ | $ 0.0799 | $ 11.99 |
500+ | $ 0.0701 | $ 35.05 |
3,000+ | $ 0.062 | $ 186.00 |
6,000+ | $ 0.0581 | $ 348.60 |
Standard Packaging 3000/Full
Reel | ||