ROHM RB161SS-20T2R
| Manufacturer | |
| MPN | RB161SS-20T2R |
| LCSC Part # | C2766158 |
| Packaging | DFN1608-2 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V DFN1608-2 |
| Datasheet | ROHM RB161SS-20T2R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DFN1608-2 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 380mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DFN1608-2 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 380mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
In-Stock: 65
65 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1502 | $ 0.75 |
| 50+ | $ 0.1164 | $ 5.82 |
| 150+ | $ 0.102 | $ 15.30 |
| 500+ | $ 0.0839 | $ 41.95 |
| 2,500+ | $ 0.0759 | $ 189.75 |
| 5,000+ | $ 0.071 | $ 355.00 |
Standard Packaging8000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DFN1608-2 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 380mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | DFN1608-2 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 380mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
C2766158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPSDM2U40CSP | TECH PUBLIC | DFN1608-2 | 6,445 | $0.0843 $0.0887 | ||
| PMEG2010EPK-QYL | Nexperia | DFN1608D-2 | 151 | $ 0.6808 | ||
| CDBVRL140-HF | Comchip | WBFBP-02L(1.6x0.8) | 26,480 | $ 0.055 | ||
| PMEG4010EPK,315 | Nexperia | DFN1608-2 | 8,030 | $ 0.0829 | ||
| S-LMBR4010H3T5G | LRC | DFN1608-2 | 6,410 | $ 0.0655 | ||
| PMEG4015EPK,315 | Nexperia | DFN1608-2 | 95 | $ 0.1724 | ||
| PMEG2010EPK,315 | Nexperia | DFN1608-2 | 0 | $ 0.3341 | ||
| PMEG2015EPK,315 | Nexperia | DFN1608-2 | 0 | $ 0.1993 | ||
| PMEG2020EPK,315 | Nexperia | DFN1608-2 | 0 | $ 0.124 | ||
| PMEG2020EPK-QYL | Nexperia | DFN1608D-2 | 0 | $ 0.3239 |
