Taiyo Yuden HMK105B7471KVHFE
| Manufacturer | |
| Mfr. Part # | HMK105B7471KVHFE |
| LCSC Part # | C2766073 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 470pF 100V X7R 0402 |
| Description | 100V 470pF X7R ±10% 0402 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,800 
9,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0176 | $ 0.88 |
500+ | $ 0.0142 | $ 7.10 |
1,500+ | $ 0.0123 | $ 18.45 |
10,000+ | $ 0.0097 | $ 97.00 |
20,000+ | $ 0.0087 | $ 174.00 |
50,000+ | $ 0.0082 | $ 410.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$