LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WPMtek RS3MB product image
  • RS3MB thumbnail 1
  • RS3MB thumbnail 2
  • RS3MB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek RS3MBRoHS

Manufacturer
WPMtekAsian Brands
MPN
RS3MB
LCSC Part #
C2766054
Packaging
SMB
Customer #
Key Attributes
DIODE GP 1kV 3A SMB
Datasheetpdf iconWPMtek RS3MB
In-Stock: 820
820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0267$ 0.53
200+$ 0.021$ 4.20
600+$ 0.0179$ 10.74
3,000+$ 0.0139$ 41.70
9,000+$ 0.0123$ 110.70
21,000+$ 0.0114$ 239.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerWPMtek
PackagingSMB
Reverse Recovery Time (trr)500ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)1kV
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@3A
Reverse Leakage Current (Ir)5uA@1000V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified3A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package rated 94V-0 laboratory flammability rating
  • Low-profile surface mount package
  • Built-in strain relief
  • Fast switching for high efficiency
  • Glass passivated chip junction
  • High temperature soldering capability, terminals withstand 250℃ for 10 seconds
  • Voltage range 50 to 1000 volts
  • Current 3.0 amperes
  • Package type: DO-214AA (SMB)
  • Case: JEDEC DO-214AA compliant, glass passivated chip molded plastic package
  • Terminals: Matte tin plated, solderable per MIL-STD-750 Method 2026
  • Polarity: Color band denotes cathode terminal
  • Ratings based on 25℃ ambient temperature unless otherwise specified
  • Junction-to-ambient and junction-to-lead thermal resistance mounted on PCB, based on 0.27×0.27 inch (7.0×7.0mm) copper pad area