LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NS05W8F3902T5E product image
  • NS05W8F3902T5E thumbnail 1
  • NS05W8F3902T5E thumbnail 2
  • NS05W8F3902T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NS05W8F3902T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NS05W8F3902T5E
LCSC Part #
C2765937
Packaging
0805
Customer #
Key Attributes
RES 39kΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL NS05W8F3902T5E
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0121$ 0.24
200+$ 0.0118$ 2.36
600+$ 0.0116$ 6.96
2,000+$ 0.0114$ 22.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance39kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece