UNI-ROYAL HV06W4F4303T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | HV06W4F4303T5E |
| LCSC Part # | C2765790 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 430kΩ ±1% 250mW 1206 |
| Datasheet | UNI-ROYAL HV06W4F4303T5E |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 430kΩ | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 430kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0096 | $ 0.48 |
| 500+ | $ 0.0078 | $ 3.90 |
| 1,500+ | $ 0.0068 | $ 10.20 |
| 5,000+ | $ 0.0062 | $ 31.00 |
| 25,000+ | $ 0.0057 | $ 142.50 |
| 50,000+ | $ 0.0054 | $ 270.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 430kΩ | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 430kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C2765790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1206W4F4303T5E | UNI-ROYAL | Similar | 1206 | 9,100 | $ 0.0052 | ||
| ES06WKF4303T5E | UNI-ROYAL | Similar | 1206 | 0 | $ 0.0421 | ||
| PS06W2F4303T5E | UNI-ROYAL | Similar | 1206 | 0 | $ 0.019 | ||
| HQ06W2F4303T5E | UNI-ROYAL | Similar | 1206 | 0 | $ 0.02 | ||
| NQ06W4F4303T5E | UNI-ROYAL | Similar | 1206 | 0 | $ 0.0118 |
5 more alternative parts.View all substitutes



