MICRONE ME6231A33M3G
| Manufacturer |
MICRONE
Asian Brands |
| Mfr. Part # | ME6231A33M3G |
| LCSC Part # | C2765181 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | 18V, Low Power, High Accuracy, High PSRR LDO Regulators |
| Description | 3.3V 18V Positive Fixed SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,120 
9,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0723 | $ 0.72 |
100+ | $ 0.0592 | $ 5.92 |
300+ | $ 0.0526 | $ 15.78 |
3,000+ | $ 0.0461 | $ 138.30 |
6,000+ | $ 0.0422 | $ 253.20 |
9,000+ | $ 0.0402 | $ 361.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$