LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN M2510V-04P product image
  • M2510V-04P thumbnail 1
  • M2510V-04P thumbnail 2
  • M2510V-04P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN M2510V-04PRoHS

Manufacturer
XFCNAsian Brands
MPN
M2510V-04P
LCSC Part #
C2764792
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2.54mm
Datasheetpdf iconXFCN M2510V-04P
Custom CablesMOQ 1pc
In-Stock: 45,050
45,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0209$ 0.0199$ 1.00
500+$ 0.0165$ 0.0157$ 7.85
2,000+$ 0.0133$ 0.0127$ 25.40
4,000+$ 0.0118$ 0.0113$ 45.20
24,000+$ 0.0105$ 0.0100$ 240.00
50,000+$ 0.0098$ 0.0094$ 470.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Reference Series-
Contact MaterialPhosphor bronze
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2.54mm
Number of PINs Per Row4
Current Rating3A
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.