LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 61083-101400LF product image
  • 61083-101400LF thumbnail 1
  • 61083-101400LF thumbnail 2
  • 61083-101400LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 61083-101400LFRoHS

Manufacturer
MPN
61083-101400LF
LCSC Part #
C2764776
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
BERGSTAK HPL545、BERGSTAK 0.8MM
Datasheetpdf iconAmphenol 61083-101400LF
Custom CablesMOQ 1pc
In-Stock: 169
169 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6501$ 2.65
10+$ 2.1361$ 21.36
30+$ 1.9213$ 57.64
100+$ 1.7017$ 170.17
500+$ 1.6025$ 801.25
1,000+$ 1.5585$ 1558.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerAmphenol
PackagingSMD,P=0.8mm
Operating Temperature-
Supplementary FeaturesWith column
System Fit Height-
Current Rating (Max)-
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins100P
Contact MaterialBrass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.