Infineon TLE4973RE35D5S0001XUMA1
| Manufacturer | |
| Mfr. Part # | TLE4973RE35D5S0001XUMA1 |
| LCSC Part # | C27647687 |
| Package | TSSOP-16 |
| Customer # | |
| Description | 4.5V~5.5V TSSOP-16 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Infineon | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7064 | $ 4.71 |
10+ | $ 4.602 | $ 46.02 |
30+ | $ 4.5329 | $ 135.99 |
100+ | $ 4.4622 | $ 446.22 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$