3PEAK LM2904A-SR
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | LM2904A-SR |
| LCSC Part # | C2764356 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 36V General Purpose Op Amps |
| Description | 2 3mV 500V/ms 500pA 120dB 100uA 900kHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
24,100
24,100
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0854 | $ 0.43 |
50+ | $ 0.066 | $ 3.30 |
150+ | $ 0.0564 | $ 8.46 |
500+ | $ 0.0491 | $ 24.55 |
2,500+ | $ 0.0433 | $ 108.25 |
4,000+ | $ 0.0404 | $ 161.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$