LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicon Microstructures(SMI) SM9333-BCE-S-125-000 product image
  • SM9333-BCE-S-125-000 thumbnail 1
  • SM9333-BCE-S-125-000 thumbnail 2
  • SM9333-BCE-S-125-000 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Silicon Microstructures(SMI) SM9333-BCE-S-125-000RoHS

Manufacturer
MPN
SM9333-BCE-S-125-000
LCSC Part #
C2764336
Packaging
SOIC-16
Customer #
Key Attributes
Ultra-low pressure digital sensor
Datasheetpdf iconSilicon Microstructures(SMI) SM9333-BCE-S-125-000
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 30.1006$ 30.10
3+$ 28.68$ 86.04
45+$ 27.2579$ 1226.61
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerSilicon Microstructures(SMI)
PackagingSOIC-16
Absolute Accuracy-
Pressure range-1.25hpa~1.25hpa
Relative Accuracy-
Standby Current10uA
FeaturesNegative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip self-diagnosis;On-chip temperature output
ModuleYes
Voltage - Supply3.3V
Operating Temperature-20℃~+85℃
Response time18ms
InterfaceI2C
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece

Introduction

AI Translation

The SM9000 series are digital, ultra - low pressure sensors offering state - of - the - art MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi - order pressure and temperature compensated sensor in JEDEC standard SOIC - 16 package with a dual vertical porting option (dual horizontal porting available for selected configurations). It is available in a gage and a differential pressure configuration. The total error band after board mount and system level autozero is less than 1% FS. The warmup behavior and long - term stability further confirms its expected performance over the life of the part.

Features

AI Translation
  • Pressure ranges:
  • 125 and 250 Pa Differential
  • 250 up to 600 Pa Gage
  • Total error band after Autozero: <1%FS
  • 16 - bit I2C Digital interface
  • Pressure calibrated and temperature compensated output
  • Compensated temperature range: -20 to 85°C

Applications

AI Translation
  • CPAP / Sleep Apnea
  • Ventilator
  • Gas Flow Instrumentation
  • Air Flow Measurement
  • HVAC / VAV
  • Pressure Transmitter
  • Pressure Switches
  • Pneumatic Gauges
  • Safety Cabinets