ALLPOWER AP2301B
| Manufacturer | ALLPOWERAsian Brands |
| MPN | AP2301B |
| LCSC Part # | C2763847 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 750mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| RDS(on) | 160mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 750mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| RDS(on) | 160mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SOT-23 plastic-encapsulated P-channel MOSFET.
Features
AI Translation
- Channel field-effect transistor, MOSFET.
Applications
AI Translation
- Primarily used for display driver applications.
In-Stock: 21,650
21,650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0224 | $ 1.12 |
| 500+ | $ 0.0195 | $ 9.75 |
| 3,000+ | $ 0.0152 | $ 45.60 |
| 6,000+ | $ 0.0142 | $ 85.20 |
| 24,000+ | $ 0.0134 | $ 321.60 |
| 60,000+ | $ 0.0129 | $ 774.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 750mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| RDS(on) | 160mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 750mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| RDS(on) | 160mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SOT-23 plastic-encapsulated P-channel MOSFET.
Features
AI Translation
- Channel field-effect transistor, MOSFET.
Applications
AI Translation
- Primarily used for display driver applications.
C2763847 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
