LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
YXC Crystal Oscillators XL2EL89CMI-111YLC-38.4M product image
  • XL2EL89CMI-111YLC-38.4M thumbnail 1
  • XL2EL89CMI-111YLC-38.4M thumbnail 2
  • XL2EL89CMI-111YLC-38.4M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXC Crystal Oscillators XL2EL89CMI-111YLC-38.4M

Manufacturer
MPN
XL2EL89CMI-111YLC-38.4M
LCSC Part #
C27636950
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 38.4MHz 10pF SMD
DatasheetYXC Crystal Oscillators XL2EL89CMI-111YLC-38.4M
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,055
8,055 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0983$ 0.0934$ 0.47
50+$ 0.079$ 0.0751$ 3.76
150+$ 0.0693$ 0.0659$ 9.89
500+$ 0.0621$ 0.0590$ 29.50
3,000+$ 0.0563$ 0.0535$ 160.50
6,000+$ 0.0534$ 0.0508$ 304.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Equivalent Series Resistance(ESR)40Ω
Normal temperature Frequency Tolerance±10ppm
Frequency38.4MHz

Features

AI Translation
  • Dimensions: 3.20x2.50x0.70 mm
  • Standard Frequency: 8~64 MHz
  • High accuracy and frequency stability
  • Reduced EMI

Applications

AI Translation
  • IoT
  • Smart wearables
  • Communications