LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM RPI-221 product image
Images for reference only

ROHM RPI-221

Manufacturer
MPN
RPI-221
LCSC Part #
C27636204
Packaging
DIP-4
Customer #
Key Attributes
DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS
DatasheetROHM RPI-221
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2891$ 0.29
10+$ 0.2825$ 2.83
30+$ 0.2776$ 8.33
100+$ 0.2727$ 27.27
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output
ManufacturerROHM
PackagingDIP-4
Operating Temperature-25℃~+85℃
Features-

Features

AI Translation
  • Ultra-small.
  • Minimal influence from stray light.
  • Low collector-emitter saturation voltage.

Applications

AI Translation
  • Optical control equipment
  • HV
  • Cameras